0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71E104KT

DigiKey Part Number
478-KGM31BR71E104KTTR-ND - Tape & Reel (TR)
478-KGM31BR71E104KTCT-ND - Cut Tape (CT)
478-KGM31BR71E104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71E104KT
Description
CAP CER 0.1UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71E104KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,304
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹14.35100₹143.51
50₹10.34360₹517.18
100₹9.12290₹912.29
500₹7.06722₹3,533.61
1,000₹6.43449₹6,434.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.48726₹21,949.04
8,000₹5.13548₹41,083.84
12,000₹4.95928₹59,511.36
20,000₹4.76413₹95,282.60
28,000₹4.65005₹1,30,201.40
40,000₹4.54030₹1,81,612.00
Manufacturers Standard Package