0.068 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71E683JT

DigiKey Part Number
478-KGM31BR71E683JTTR-ND - Tape & Reel (TR)
478-KGM31BR71E683JTCT-ND - Cut Tape (CT)
478-KGM31BR71E683JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71E683JT
Description
CAP CER 0.068UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71E683JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,782
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.89200₹178.92
50₹13.04600₹652.30
100₹11.56440₹1,156.44
500₹9.07072₹4,535.36
1,000₹8.30194₹8,301.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.45721₹29,828.84
8,000₹7.01632₹56,130.56
12,000₹6.79567₹81,548.04
20,000₹6.55102₹1,31,020.40
28,000₹6.40804₹1,79,425.12
40,000₹6.27046₹2,50,818.40
Manufacturers Standard Package