
KGM15BCG1H332KT | |
---|---|
DigiKey Part Number | 478-KGM15BCG1H332KTTR-ND - Tape & Reel (TR) 478-KGM15BCG1H332KTCT-ND - Cut Tape (CT) 478-KGM15BCG1H332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BCG1H332KT |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BCG1H332KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹36.38000 | ₹36.38 |
10 | ₹21.83000 | ₹218.30 |
50 | ₹16.16840 | ₹808.42 |
100 | ₹14.42030 | ₹1,442.03 |
500 | ₹11.49716 | ₹5,748.58 |
1,000 | ₹10.59467 | ₹10,594.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹10.26855 | ₹41,074.20 |
8,000 | ₹9.72269 | ₹77,781.52 |
12,000 | ₹9.44926 | ₹1,13,391.12 |
20,000 | ₹9.14634 | ₹1,82,926.80 |
28,000 | ₹8.96921 | ₹2,51,137.88 |
40,000 | ₹8.79882 | ₹3,51,952.80 |
48,000 | ₹8.71808 | ₹4,18,467.84 |
96,000 | ₹8.44610 | ₹8,10,825.60 |
1,00,000 | ₹8.43168 | ₹8,43,168.00 |