KGM31BR71H472MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹19.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 76
Unit Price: ₹48.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹2.77403
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,557
Unit Price: ₹20.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,509
Unit Price: ₹29.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 990
Unit Price: ₹21.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹6.81749
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,374
Unit Price: ₹65.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,680
Unit Price: ₹124.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,842
Unit Price: ₹89.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,950
Unit Price: ₹36.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,145
Unit Price: ₹33.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹6.14981
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹11.93829
Datasheet
4700 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H472MT

DigiKey Part Number
478-KGM31BR71H472MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71H472MT
Description
CAP CER 4700PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H472MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.81749₹27,269.96
Manufacturers Standard Package