
KGM31DR72A104MU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72A104MUTR-ND - Tape & Reel (TR) 478-KGM31DR72A104MUCT-ND - Cut Tape (CT) 478-KGM31DR72A104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72A104MU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72A104MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.39400 | ₹123.94 |
| 50 | ₹8.85260 | ₹442.63 |
| 100 | ₹7.78100 | ₹778.10 |
| 500 | ₹5.98068 | ₹2,990.34 |
| 1,000 | ₹5.42622 | ₹5,426.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.74192 | ₹14,225.76 |
| 6,000 | ₹4.40754 | ₹26,445.24 |
| 9,000 | ₹4.24007 | ₹38,160.63 |
| 15,000 | ₹4.05458 | ₹60,818.70 |
| 21,000 | ₹3.94621 | ₹82,870.41 |
| 30,000 | ₹3.84190 | ₹1,15,257.00 |