0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72A104MU

DigiKey Part Number
478-KGM31DR72A104MUTR-ND - Tape & Reel (TR)
478-KGM31DR72A104MUCT-ND - Cut Tape (CT)
478-KGM31DR72A104MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72A104MU
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72A104MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,365
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.39400₹123.94
50₹8.85260₹442.63
100₹7.78100₹778.10
500₹5.98068₹2,990.34
1,000₹5.42622₹5,426.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.74192₹14,225.76
6,000₹4.40754₹26,445.24
9,000₹4.24007₹38,160.63
15,000₹4.05458₹60,818.70
21,000₹3.94621₹82,870.41
30,000₹3.84190₹1,15,257.00
Manufacturers Standard Package