
KGM31DR72D153KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72D153KUTR-ND - Tape & Reel (TR) 478-KGM31DR72D153KUCT-ND - Cut Tape (CT) 478-KGM31DR72D153KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72D153KU |
Description | CAP CER 0.015UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72D153KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.17100 | ₹181.71 |
| 50 | ₹13.28840 | ₹664.42 |
| 100 | ₹11.77870 | ₹1,177.87 |
| 500 | ₹9.25336 | ₹4,626.68 |
| 1,000 | ₹8.47340 | ₹8,473.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.83182 | ₹15,663.64 |
| 4,000 | ₹7.30415 | ₹29,216.60 |
| 6,000 | ₹7.04005 | ₹42,240.30 |
| 10,000 | ₹6.74732 | ₹67,473.20 |
| 14,000 | ₹6.57620 | ₹92,066.80 |
| 20,000 | ₹6.41166 | ₹1,28,233.20 |