
KGM31HR51A476ML | |
|---|---|
DigiKey Part Number | 478-KGM31HR51A476MLTR-ND - Tape & Reel (TR) 478-KGM31HR51A476MLCT-ND - Cut Tape (CT) 478-KGM31HR51A476MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR51A476ML |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR51A476ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.70400 | ₹437.04 |
| 50 | ₹33.41640 | ₹1,670.82 |
| 100 | ₹30.24820 | ₹3,024.82 |
| 500 | ₹24.90116 | ₹12,450.58 |
| 1,000 | ₹23.24898 | ₹23,248.98 |
| 2,500 | ₹21.50584 | ₹53,764.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₹19.71091 | ₹1,77,398.19 |
| 18,000 | ₹18.97723 | ₹3,41,590.14 |
| 27,000 | ₹18.60969 | ₹5,02,461.63 |
| 45,000 | ₹18.20221 | ₹8,19,099.45 |