0.47 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR71C474JU

DigiKey Part Number
478-KGM31HR71C474JUTR-ND - Tape & Reel (TR)
478-KGM31HR71C474JUCT-ND - Cut Tape (CT)
478-KGM31HR71C474JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HR71C474JU
Description
CAP CER 0.47UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR71C474JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,840
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹38.39300₹383.93
50₹29.18580₹1,459.29
100₹26.34370₹2,634.37
500₹21.54274₹10,771.37
1,000₹20.06015₹20,060.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹19.67995₹39,359.90
4,000₹18.64396₹74,575.84
6,000₹18.12483₹1,08,748.98
10,000₹17.54972₹1,75,497.20
14,000₹17.21338₹2,40,987.32
20,000₹16.88992₹3,37,798.40
Manufacturers Standard Package