0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31MR71E154KU

DigiKey Part Number
478-KGM31MR71E154KUTR-ND - Tape & Reel (TR)
478-KGM31MR71E154KUCT-ND - Cut Tape (CT)
478-KGM31MR71E154KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31MR71E154KU
Description
CAP CER 0.15UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹22.08500₹220.85
50₹16.32620₹816.31
100₹14.55570₹1,455.57
500₹11.55506₹5,777.53
1,000₹10.62880₹10,628.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.24149₹36,965.96
8,000₹8.72605₹69,808.40
12,000₹8.46797₹1,01,615.64
20,000₹8.18192₹1,63,638.40
28,000₹8.01476₹2,24,413.28
40,000₹7.85388₹3,14,155.20
Manufacturers Standard Package