
KGM31MR71E154KU | |
|---|---|
DigiKey Part Number | 478-KGM31MR71E154KUTR-ND - Tape & Reel (TR) 478-KGM31MR71E154KUCT-ND - Cut Tape (CT) 478-KGM31MR71E154KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71E154KU |
Description | CAP CER 0.15UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.08500 | ₹220.85 |
| 50 | ₹16.32620 | ₹816.31 |
| 100 | ₹14.55570 | ₹1,455.57 |
| 500 | ₹11.55506 | ₹5,777.53 |
| 1,000 | ₹10.62880 | ₹10,628.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.24149 | ₹36,965.96 |
| 8,000 | ₹8.72605 | ₹69,808.40 |
| 12,000 | ₹8.46797 | ₹1,01,615.64 |
| 20,000 | ₹8.18192 | ₹1,63,638.40 |
| 28,000 | ₹8.01476 | ₹2,24,413.28 |
| 40,000 | ₹7.85388 | ₹3,14,155.20 |