
KGM31MR71H224MU | |
|---|---|
DigiKey Part Number | 478-KGM31MR71H224MUTR-ND - Tape & Reel (TR) 478-KGM31MR71H224MUCT-ND - Cut Tape (CT) 478-KGM31MR71H224MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71H224MU |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71H224MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.14600 | ₹171.46 |
| 50 | ₹12.46820 | ₹623.41 |
| 100 | ₹11.04250 | ₹1,104.25 |
| 500 | ₹8.64580 | ₹4,322.90 |
| 1,000 | ₹7.90590 | ₹7,905.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.79699 | ₹27,187.96 |
| 8,000 | ₹6.38511 | ₹51,080.88 |
| 12,000 | ₹6.17885 | ₹74,146.20 |
| 20,000 | ₹5.95035 | ₹1,19,007.00 |
| 28,000 | ₹5.81674 | ₹1,62,868.72 |
| 40,000 | ₹5.68826 | ₹2,27,530.40 |