KGM31TCG1E472KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹55.02843
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹31.22873
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹17.09730
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,680
Unit Price: ₹124.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,842
Unit Price: ₹89.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,950
Unit Price: ₹36.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,730
Unit Price: ₹99.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.01971
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.50846
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹2.77403
Datasheet

Similar


KYOCERA AVX
In Stock: 7,509
Unit Price: ₹29.82000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹29.92277
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹105.88613
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹55.43672
Datasheet
4700 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TCG1E472KU

DigiKey Part Number
478-KGM31TCG1E472KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31TCG1E472KU
Description
CAP CER 4700PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG1E472KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.00001₹24,000.04
Manufacturers Standard Package