KGM31TCG1E562JU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹42.44855
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹31.22873
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,289
Unit Price: ₹104.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹37.74359
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.97277
Datasheet

Similar


KYOCERA AVX
In Stock: 3,980
Unit Price: ₹25.16000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹34.98612
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹21.82453
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.37650
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹13.14792
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹116.60029
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹60.95818
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹116.60029
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹60.95818
Datasheet
5600 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TCG1E562JU

DigiKey Part Number
478-KGM31TCG1E562JUTR-ND - Tape & Reel (TR)
478-KGM31TCG1E562JUCT-ND - Cut Tape (CT)
478-KGM31TCG1E562JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TCG1E562JU
Description
CAP CER 5600PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG1E562JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹65.23000₹65.23
10₹40.44300₹404.43
50₹30.78860₹1,539.43
100₹27.81600₹2,781.60
500₹22.80820₹11,404.10
1,000₹21.26132₹21,261.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹18.94075₹75,763.00
8,000₹18.07808₹1,44,624.64
12,000₹17.64601₹2,11,752.12
20,000₹17.16705₹3,43,341.00
28,000₹16.88697₹4,72,835.16
40,000₹16.61751₹6,64,700.40
Manufacturers Standard Package