Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31TCG1H562JU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG1H562JUTR-ND - Tape & Reel (TR) 478-KGM31TCG1H562JUCT-ND - Cut Tape (CT) 478-KGM31TCG1H562JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG1H562JU |
Description | CAP CER 5600PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG1H562JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.07800 | ₹180.78 |
| 50 | ₹13.23240 | ₹661.62 |
| 100 | ₹11.74140 | ₹1,174.14 |
| 500 | ₹9.21610 | ₹4,608.05 |
| 1,000 | ₹8.43892 | ₹8,438.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.27363 | ₹29,094.52 |
| 8,000 | ₹6.84067 | ₹54,725.36 |
| 12,000 | ₹6.62397 | ₹79,487.64 |
| 20,000 | ₹6.38375 | ₹1,27,675.00 |
| 28,000 | ₹6.24340 | ₹1,74,815.20 |
| 40,000 | ₹6.10830 | ₹2,44,332.00 |






