
KGM31TR72D332KU | |
|---|---|
DigiKey Part Number | 478-KGM31TR72D332KUTR-ND - Tape & Reel (TR) 478-KGM31TR72D332KUCT-ND - Cut Tape (CT) 478-KGM31TR72D332KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TR72D332KU |
Description | CAP CER 3300PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TR72D332KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.51900 | ₹175.19 |
| 50 | ₹12.78520 | ₹639.26 |
| 100 | ₹11.34070 | ₹1,134.07 |
| 500 | ₹8.88622 | ₹4,443.11 |
| 1,000 | ₹8.13048 | ₹8,130.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.99734 | ₹27,989.36 |
| 8,000 | ₹6.57649 | ₹52,611.92 |
| 12,000 | ₹6.36585 | ₹76,390.20 |
| 20,000 | ₹6.13234 | ₹1,22,646.80 |
| 28,000 | ₹5.99589 | ₹1,67,884.92 |
| 40,000 | ₹5.86461 | ₹2,34,584.40 |