3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG1E392JU

DigiKey Part Number
478-KGM31VCG1E392JUTR-ND - Tape & Reel (TR)
478-KGM31VCG1E392JUCT-ND - Cut Tape (CT)
478-KGM31VCG1E392JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VCG1E392JU
Description
CAP CER 3900PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG1E392JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,845
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹15.56200₹155.62
50₹11.29420₹564.71
100₹9.98020₹998.02
500₹7.76984₹3,884.92
1,000₹7.08866₹7,088.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹17.09730₹68,389.20
8,000₹16.29532₹1,30,362.56
12,000₹15.89349₹1,90,721.88
20,000₹15.44824₹3,08,964.80
28,000₹15.18789₹4,25,260.92
40,000₹14.93737₹5,97,494.80
Manufacturers Standard Package