
KGM31VCG2H331KU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2H331KUTR-ND - Tape & Reel (TR) 478-KGM31VCG2H331KUCT-ND - Cut Tape (CT) 478-KGM31VCG2H331KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2H331KU |
Description | CAP CER 330PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2H331KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.49300 | ₹424.93 |
| 50 | ₹32.44740 | ₹1,622.37 |
| 100 | ₹29.35360 | ₹2,935.36 |
| 500 | ₹24.13144 | ₹12,065.72 |
| 1,000 | ₹22.51747 | ₹22,517.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹20.09673 | ₹80,386.92 |
| 8,000 | ₹19.19725 | ₹1,53,578.00 |
| 12,000 | ₹18.74646 | ₹2,24,957.52 |
| 20,000 | ₹18.24698 | ₹3,64,939.60 |
| 28,000 | ₹17.95491 | ₹5,02,737.48 |
| 40,000 | ₹17.67387 | ₹7,06,954.80 |