
KGM31BCG2A3R9BT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A3R9BTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A3R9BTCT-ND - Cut Tape (CT) 478-KGM31BCG2A3R9BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A3R9BT |
Description | CAP CER 3.9PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A3R9BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹38.76500 | ₹387.65 |
| 50 | ₹29.50260 | ₹1,475.13 |
| 100 | ₹26.62320 | ₹2,662.32 |
| 500 | ₹21.78688 | ₹10,893.44 |
| 1,000 | ₹20.29218 | ₹20,292.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.85596 | ₹75,423.84 |
| 8,000 | ₹17.99608 | ₹1,43,968.64 |
| 12,000 | ₹17.56533 | ₹2,10,783.96 |
| 20,000 | ₹17.08794 | ₹3,41,758.80 |
| 28,000 | ₹16.80872 | ₹4,70,644.16 |
| 40,000 | ₹16.54017 | ₹6,61,606.80 |