
KGM31VCG2H471FU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2H471FUTR-ND - Tape & Reel (TR) 478-KGM31VCG2H471FUCT-ND - Cut Tape (CT) 478-KGM31VCG2H471FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2H471FU |
Description | CAP CER 470PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2H471FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |
| 10 | ₹88.06100 | ₹880.61 |
| 50 | ₹69.87080 | ₹3,493.54 |
| 100 | ₹64.24240 | ₹6,424.24 |
| 500 | ₹54.73186 | ₹27,365.93 |
| 1,000 | ₹51.79185 | ₹51,791.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹49.37088 | ₹98,741.76 |
| 4,000 | ₹48.69132 | ₹1,94,765.28 |