
KGM32AR51E106KU | |
|---|---|
DigiKey Part Number | 478-KGM32AR51E106KUTR-ND - Tape & Reel (TR) 478-KGM32AR51E106KUCT-ND - Cut Tape (CT) 478-KGM32AR51E106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32AR51E106KU |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR51E106KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.34950 | ₹24,349.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹44.07700 | ₹440.77 |
| 50 | ₹33.78920 | ₹1,689.46 |
| 100 | ₹30.61160 | ₹3,061.16 |
| 500 | ₹25.23664 | ₹12,618.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹47.15200 | ₹471.52 |
| 50 | ₹35.05660 | ₹1,752.83 |
| 100 | ₹31.31980 | ₹3,131.98 |
| 500 | ₹24.92912 | ₹12,464.56 |