
KGM32AR51E106MU | |
|---|---|
DigiKey Part Number | 478-KGM32AR51E106MUTR-ND - Tape & Reel (TR) 478-KGM32AR51E106MUCT-ND - Cut Tape (CT) 478-KGM32AR51E106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32AR51E106MU |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR51E106MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.09965 | ₹25,099.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹45.00900 | ₹450.09 |
| 50 | ₹34.46020 | ₹1,723.01 |
| 100 | ₹31.20800 | ₹3,120.80 |
| 500 | ₹25.73238 | ₹12,866.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹43.79700 | ₹437.97 |
| 50 | ₹36.90160 | ₹1,845.08 |
| 100 | ₹30.04320 | ₹3,004.32 |
| 500 | ₹25.03536 | ₹12,517.68 |