
KGM32ECG1H103JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H103JUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H103JUCT-ND - Cut Tape (CT) 478-KGM32ECG1H103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H103JU |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H103JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹58.70700 | ₹587.07 |
| 50 | ₹45.62380 | ₹2,281.19 |
| 100 | ₹41.57030 | ₹4,157.03 |
| 500 | ₹34.74160 | ₹17,370.80 |
| 1,000 | ₹32.62908 | ₹32,629.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹29.85913 | ₹59,718.26 |
| 4,000 | ₹28.46250 | ₹1,13,850.00 |
| 6,000 | ₹27.76260 | ₹1,66,575.60 |
| 10,000 | ₹26.98704 | ₹2,69,870.40 |
| 14,000 | ₹26.53365 | ₹3,71,471.10 |
| 20,000 | ₹26.09730 | ₹5,21,946.00 |