5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG1H562JU

DigiKey Part Number
478-KGM32ECG1H562JUTR-ND - Tape & Reel (TR)
478-KGM32ECG1H562JUCT-ND - Cut Tape (CT)
478-KGM32ECG1H562JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG1H562JU
Description
CAP CER 5600PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG1H562JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,541
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹93.19000₹93.19
10₹59.35900₹593.59
50₹46.08980₹2,304.49
100₹42.01760₹4,201.76
500₹35.13298₹17,566.49
1,000₹33.00369₹33,003.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹30.37304₹91,119.12
6,000₹29.08522₹1,74,511.32
9,000₹28.43995₹2,55,959.55
15,000₹27.72489₹4,15,873.35
21,000₹27.30687₹5,73,444.27
30,000₹26.90448₹8,07,134.40
Manufacturers Standard Package