
KGM32ECG1H562JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H562JUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H562JUCT-ND - Cut Tape (CT) 478-KGM32ECG1H562JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H562JU |
Description | CAP CER 5600PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H562JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹59.35900 | ₹593.59 |
| 50 | ₹46.08980 | ₹2,304.49 |
| 100 | ₹42.01760 | ₹4,201.76 |
| 500 | ₹35.13298 | ₹17,566.49 |
| 1,000 | ₹33.00369 | ₹33,003.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹30.37304 | ₹91,119.12 |
| 6,000 | ₹29.08522 | ₹1,74,511.32 |
| 9,000 | ₹28.43995 | ₹2,55,959.55 |
| 15,000 | ₹27.72489 | ₹4,15,873.35 |
| 21,000 | ₹27.30687 | ₹5,73,444.27 |
| 30,000 | ₹26.90448 | ₹8,07,134.40 |