
KGM32ECG2A101KU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2A101KUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A101KUCT-ND - Cut Tape (CT) 478-KGM32ECG2A101KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A101KU |
Description | CAP CER 100PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A101KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.61500 | ₹326.15 |
| 50 | ₹24.58240 | ₹1,229.12 |
| 100 | ₹22.10370 | ₹2,210.37 |
| 500 | ₹17.92154 | ₹8,960.77 |
| 1,000 | ₹16.62997 | ₹16,629.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.56719 | ₹31,134.38 |
| 4,000 | ₹14.69264 | ₹58,770.56 |
| 6,000 | ₹14.25466 | ₹85,527.96 |
| 10,000 | ₹13.76935 | ₹1,37,693.50 |
| 14,000 | ₹13.48568 | ₹1,88,799.52 |
| 20,000 | ₹13.21270 | ₹2,64,254.00 |