1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2A102KU

DigiKey Part Number
478-KGM32ECG2A102KUTR-ND - Tape & Reel (TR)
478-KGM32ECG2A102KUCT-ND - Cut Tape (CT)
478-KGM32ECG2A102KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2A102KU
Description
CAP CER 1000PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2A102KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,362
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.40000₹28.40
10₹16.94900₹169.49
50₹12.38820₹619.41
100₹10.99490₹1,099.49
500₹8.63972₹4,319.86
1,000₹7.91472₹7,914.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹15.06480₹45,194.40
6,000₹14.29823₹85,789.38
9,000₹13.91414₹1,25,227.26
15,000₹13.48866₹2,02,329.90
21,000₹13.23984₹2,78,036.64
30,000₹13.00047₹3,90,014.10
36,000₹12.88712₹4,63,936.32
Manufacturers Standard Package