
KGM32ECG2A152JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2A152JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A152JUCT-ND - Cut Tape (CT) 478-KGM32ECG2A152JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A152JU |
Description | CAP CER 1500PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A152JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.16000 | ₹251.60 |
| 50 | ₹18.67440 | ₹933.72 |
| 100 | ₹16.68960 | ₹1,668.96 |
| 500 | ₹13.34050 | ₹6,670.25 |
| 1,000 | ₹12.30708 | ₹12,307.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.03198 | ₹33,095.94 |
| 6,000 | ₹10.40826 | ₹62,449.56 |
| 9,000 | ₹10.09587 | ₹90,862.83 |
| 15,000 | ₹9.74968 | ₹1,46,245.20 |
| 21,000 | ₹9.54726 | ₹2,00,492.46 |
| 30,000 | ₹9.35258 | ₹2,80,577.40 |