
KGM32ECG2A221KU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2A221KUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A221KUCT-ND - Cut Tape (CT) 478-KGM32ECG2A221KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A221KU |
Description | CAP CER 220PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A221KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.54400 | ₹185.44 |
| 50 | ₹13.53060 | ₹676.53 |
| 100 | ₹12.00240 | ₹1,200.24 |
| 500 | ₹9.43602 | ₹4,718.01 |
| 1,000 | ₹8.64393 | ₹8,643.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹21.18957 | ₹42,379.14 |
| 4,000 | ₹20.09673 | ₹80,386.92 |
| 6,000 | ₹19.54949 | ₹1,17,296.94 |
| 10,000 | ₹18.94285 | ₹1,89,428.50 |
| 14,000 | ₹18.58814 | ₹2,60,233.96 |
| 20,000 | ₹18.24698 | ₹3,64,939.60 |