4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2A472JU

DigiKey Part Number
478-KGM32ECG2A472JUTR-ND - Tape & Reel (TR)
478-KGM32ECG2A472JUCT-ND - Cut Tape (CT)
478-KGM32ECG2A472JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2A472JU
Description
CAP CER 4700PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2A472JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,518
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹30.75100₹307.51
50₹23.07280₹1,153.64
100₹20.72460₹2,072.46
500₹16.75112₹8,375.56
1,000₹15.52292₹15,522.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹14.00710₹42,021.30
6,000₹13.26580₹79,594.80
9,000₹12.89435₹1,16,049.15
15,000₹12.48282₹1,87,242.30
21,000₹12.24216₹2,57,085.36
30,000₹12.01065₹3,60,319.50
Manufacturers Standard Package