Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

KGM32ECG2D152JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2D152JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2D152JUCT-ND - Cut Tape (CT) 478-KGM32ECG2D152JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2D152JU |
Description | CAP CER 1500PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2D152JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.55700 | ₹525.57 |
| 50 | ₹40.57320 | ₹2,028.66 |
| 100 | ₹36.89230 | ₹3,689.23 |
| 500 | ₹30.66006 | ₹15,330.03 |
| 1,000 | ₹28.73297 | ₹28,732.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹26.35300 | ₹79,059.00 |
| 6,000 | ₹25.18818 | ₹1,51,129.08 |
| 9,000 | ₹24.60473 | ₹2,21,442.57 |
| 15,000 | ₹23.95793 | ₹3,59,368.95 |
| 21,000 | ₹23.57965 | ₹4,95,172.65 |
| 30,000 | ₹23.21593 | ₹6,96,477.90 |



