2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2D222KU

DigiKey Part Number
478-KGM32ECG2D222KUTR-ND - Tape & Reel (TR)
478-KGM32ECG2D222KUCT-ND - Cut Tape (CT)
478-KGM32ECG2D222KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2D222KU
Description
CAP CER 2200PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2D222KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,951
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.03000₹68.03
10₹42.49300₹424.93
50₹32.44740₹1,622.37
100₹29.35360₹2,935.36
500₹24.13144₹12,065.72
1,000₹22.51747₹22,517.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹30.37304₹91,119.12
6,000₹29.08522₹1,74,511.32
9,000₹28.43995₹2,55,959.55
15,000₹27.72489₹4,15,873.35
21,000₹27.30687₹5,73,444.27
30,000₹26.90448₹8,07,134.40
Manufacturers Standard Package