
KGM31BR71A104KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71A104KTTR-ND - Tape & Reel (TR) 478-KGM31BR71A104KTCT-ND - Cut Tape (CT) 478-KGM31BR71A104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71A104KT |
Description | CAP CER 0.1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71A104KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.28300 | ₹152.83 |
| 50 | ₹11.03320 | ₹551.66 |
| 100 | ₹9.74730 | ₹974.73 |
| 500 | ₹7.58162 | ₹3,790.81 |
| 1,000 | ₹6.91254 | ₹6,912.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.91149 | ₹23,645.96 |
| 8,000 | ₹5.53979 | ₹44,318.32 |
| 12,000 | ₹5.35369 | ₹64,244.28 |
| 20,000 | ₹5.14750 | ₹1,02,950.00 |
| 28,000 | ₹5.02695 | ₹1,40,754.60 |
| 40,000 | ₹4.91100 | ₹1,96,440.00 |