
KGM32ECG2D561JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2D561JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2D561JUCT-ND - Cut Tape (CT) 478-KGM32ECG2D561JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2D561JU |
Description | CAP CER 560PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2D561JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹30.75100 | ₹307.51 |
| 50 | ₹23.07280 | ₹1,153.64 |
| 100 | ₹20.72460 | ₹2,072.46 |
| 500 | ₹16.75112 | ₹8,375.56 |
| 1,000 | ₹15.52292 | ₹15,522.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.15731 | ₹52,314.62 |
| 4,000 | ₹24.88625 | ₹99,545.00 |
| 6,000 | ₹24.24964 | ₹1,45,497.84 |
| 10,000 | ₹23.54410 | ₹2,35,441.00 |
| 14,000 | ₹23.13149 | ₹3,23,840.86 |
| 20,000 | ₹22.73450 | ₹4,54,690.00 |