
KGM32ECG2H101JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2H101JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2H101JUCT-ND - Cut Tape (CT) 478-KGM32ECG2H101JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2H101JU |
Description | CAP CER 100PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2H101JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹54.79300 | ₹547.93 |
| 50 | ₹42.41820 | ₹2,120.91 |
| 100 | ₹38.59760 | ₹3,859.76 |
| 500 | ₹32.14172 | ₹16,070.86 |
| 1,000 | ₹30.14753 | ₹30,147.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.50560 | ₹57,011.20 |
| 4,000 | ₹27.15417 | ₹1,08,616.68 |
| 6,000 | ₹26.47725 | ₹1,58,863.50 |
| 10,000 | ₹25.72688 | ₹2,57,268.80 |
| 14,000 | ₹25.28822 | ₹3,54,035.08 |
| 20,000 | ₹24.86622 | ₹4,97,324.40 |