0.47 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71C474KU

DigiKey Part Number
478-KGM32ER71C474KUTR-ND - Tape & Reel (TR)
478-KGM32ER71C474KUCT-ND - Cut Tape (CT)
478-KGM32ER71C474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER71C474KU
Description
CAP CER 0.47UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER71C474KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹31.31000₹313.10
50₹23.52020₹1,176.01
100₹21.11590₹2,111.59
500₹17.08658₹8,543.29
1,000₹15.83976₹15,839.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹14.59176₹58,367.04
8,000₹13.87563₹1,11,005.04
12,000₹13.51679₹1,62,201.48
20,000₹13.11914₹2,62,382.80
28,000₹12.88663₹3,60,825.64
40,000₹12.66295₹5,06,518.00
Manufacturers Standard Package