
KGM32ER71E684KU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71E684KUTR-ND - Tape & Reel (TR) 478-KGM32ER71E684KUCT-ND - Cut Tape (CT) 478-KGM32ER71E684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71E684KU |
Description | CAP CER 0.68UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71E684KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹37.36800 | ₹373.68 |
| 50 | ₹28.36580 | ₹1,418.29 |
| 100 | ₹25.57960 | ₹2,557.96 |
| 500 | ₹20.89044 | ₹10,445.22 |
| 1,000 | ₹19.44140 | ₹19,441.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.24908 | ₹36,498.16 |
| 4,000 | ₹17.26807 | ₹69,072.28 |
| 6,000 | ₹16.77659 | ₹1,00,659.54 |
| 10,000 | ₹16.23198 | ₹1,62,319.80 |
| 14,000 | ₹15.91351 | ₹2,22,789.14 |
| 20,000 | ₹15.60726 | ₹3,12,145.20 |