0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71H154KU

DigiKey Part Number
478-KGM32ER71H154KUTR-ND - Tape & Reel (TR)
478-KGM32ER71H154KUCT-ND - Cut Tape (CT)
478-KGM32ER71H154KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER71H154KU
Description
CAP CER 0.15UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER71H154KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,356
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹24.22800₹242.28
50₹17.98480₹899.24
100₹16.06530₹1,606.53
500₹12.81866₹6,409.33
1,000₹11.81598₹11,815.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹10.31429₹41,257.16
8,000₹9.75623₹78,049.84
12,000₹9.47663₹1,13,719.56
20,000₹9.16694₹1,83,338.80
28,000₹8.98586₹2,51,604.08
40,000₹8.81167₹3,52,466.80
Manufacturers Standard Package