
KGM32ER71H224JU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71H224JUTR-ND - Tape & Reel (TR) 478-KGM32ER71H224JUCT-ND - Cut Tape (CT) 478-KGM32ER71H224JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H224JU |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H224JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.50800 | ₹245.08 |
| 50 | ₹18.22720 | ₹911.36 |
| 100 | ₹16.27030 | ₹1,627.03 |
| 500 | ₹12.99200 | ₹6,496.00 |
| 1,000 | ₹11.97999 | ₹11,979.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.46246 | ₹41,849.84 |
| 8,000 | ₹9.89857 | ₹79,188.56 |
| 12,000 | ₹9.61617 | ₹1,15,394.04 |
| 20,000 | ₹9.30322 | ₹1,86,064.40 |
| 28,000 | ₹9.12028 | ₹2,55,367.84 |
| 40,000 | ₹8.94423 | ₹3,57,769.20 |