0.022 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER72D223KU

DigiKey Part Number
478-KGM32ER72D223KUTR-ND - Tape & Reel (TR)
478-KGM32ER72D223KUCT-ND - Cut Tape (CT)
478-KGM32ER72D223KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER72D223KU
Description
CAP CER 0.022UF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER72D223KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,652
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹25.62600₹256.26
50₹19.02860₹951.43
100₹17.01580₹1,701.58
500₹13.61634₹6,808.17
1,000₹12.56706₹12,567.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹10.99432₹43,977.28
8,000₹10.41004₹83,280.32
12,000₹10.11728₹1,21,407.36
20,000₹9.79292₹1,95,858.40
28,000₹9.60328₹2,68,891.84
40,000₹9.42080₹3,76,832.00
Manufacturers Standard Package