0.033 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER72D333KU

DigiKey Part Number
478-KGM32ER72D333KUTR-ND - Tape & Reel (TR)
478-KGM32ER72D333KUCT-ND - Cut Tape (CT)
478-KGM32ER72D333KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER72D333KU
Description
CAP CER 0.033UF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER72D333KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,402
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹38.02000₹380.20
50₹28.86900₹1,443.45
100₹26.05480₹2,605.48
500₹21.29860₹10,649.30
1,000₹19.82812₹19,828.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹18.41752₹73,670.08
8,000₹17.57185₹1,40,574.80
12,000₹17.14817₹2,05,778.04
20,000₹16.67871₹3,33,574.20
28,000₹16.40423₹4,59,318.44
40,000₹16.14009₹6,45,603.60
Manufacturers Standard Package