Parametric Equivalent
Direct

KGM32HCG3D221JU | |
|---|---|
DigiKey Part Number | 478-KGM32HCG3D221JUTR-ND - Tape & Reel (TR) 478-KGM32HCG3D221JUCT-ND - Cut Tape (CT) 478-KGM32HCG3D221JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HCG3D221JU |
Description | CAP CER 220PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹71.10100 | ₹711.01 |
| 50 | ₹55.79980 | ₹2,789.99 |
| 100 | ₹51.06590 | ₹5,106.59 |
| 500 | ₹43.07244 | ₹21,536.22 |
| 1,000 | ₹40.60021 | ₹40,600.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹38.56596 | ₹77,131.92 |
| 4,000 | ₹36.89117 | ₹1,47,564.68 |
| 6,000 | ₹36.05211 | ₹2,16,312.66 |
| 10,000 | ₹35.12218 | ₹3,51,221.80 |
| 14,000 | ₹34.57826 | ₹4,84,095.64 |
| 20,000 | ₹34.05510 | ₹6,81,102.00 |

