47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32LR51A476KU

DigiKey Part Number
478-KGM32LR51A476KUTR-ND - Tape & Reel (TR)
478-KGM32LR51A476KUCT-ND - Cut Tape (CT)
478-KGM32LR51A476KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32LR51A476KU
Description
CAP CER 47UF 10V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32LR51A476KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,846
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹324.29000₹324.29
10₹227.56000₹2,275.60
50₹189.13040₹9,456.52
100₹177.24910₹17,724.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹157.13582₹78,567.91
1,000₹150.90820₹1,50,908.20
1,500₹147.78741₹2,21,681.11
2,500₹144.32797₹3,60,819.92
3,500₹142.30567₹4,98,069.84
5,000₹140.35918₹7,01,795.90
Manufacturers Standard Package