KGM32LR72D154KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹47.35293
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹37.12298
Datasheet

Upgrade


KEMET
In Stock: 7,507
Unit Price: ₹51.25000
Datasheet

Upgrade


KEMET
In Stock: 8,447
Unit Price: ₹58.71000
Datasheet

Upgrade


TDK
In Stock: 1,997
Unit Price: ₹44.73000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₹12.07038
Datasheet

Upgrade


Murata Electronics
In Stock: 1,400
Unit Price: ₹60.57000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,580
Unit Price: ₹119.28000
Datasheet

Similar


TDK
In Stock: 20,115
Unit Price: ₹68.96000
Datasheet
0.15 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32LR72D154KU

DigiKey Part Number
478-KGM32LR72D154KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32LR72D154KU
Description
CAP CER 0.15UF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32LR72D154KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹20.98549₹20,985.49
Manufacturers Standard Package