
KGM32RR71E103JU | |
|---|---|
DigiKey Part Number | 478-KGM32RR71E103JUTR-ND - Tape & Reel (TR) 478-KGM32RR71E103JUCT-ND - Cut Tape (CT) 478-KGM32RR71E103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR71E103JU |
Description | CAP CER 10000PF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.24600 | ₹212.46 |
| 50 | ₹15.67380 | ₹783.69 |
| 100 | ₹13.95930 | ₹1,395.93 |
| 500 | ₹11.05746 | ₹5,528.73 |
| 1,000 | ₹10.16287 | ₹10,162.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.21144 | ₹36,845.76 |
| 8,000 | ₹8.69740 | ₹69,579.20 |
| 12,000 | ₹8.43986 | ₹1,01,278.32 |
| 20,000 | ₹8.15447 | ₹1,63,089.40 |
| 28,000 | ₹7.98767 | ₹2,23,654.76 |
| 40,000 | ₹7.82716 | ₹3,13,086.40 |