10000 pF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71H103JU

DigiKey Part Number
478-KGM32RR71H103JUTR-ND - Tape & Reel (TR)
478-KGM32RR71H103JUCT-ND - Cut Tape (CT)
478-KGM32RR71H103JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR71H103JU
Description
CAP CER 10000PF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,741
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹21.24600₹212.46
50₹15.67380₹783.69
100₹13.95930₹1,395.93
500₹11.05746₹5,528.73
1,000₹10.16287₹10,162.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.21144₹36,845.76
8,000₹8.69740₹69,579.20
12,000₹8.43986₹1,01,278.32
20,000₹8.15447₹1,63,089.40
28,000₹7.98767₹2,23,654.76
40,000₹7.82716₹3,13,086.40
Manufacturers Standard Package