0.1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71H104MU

DigiKey Part Number
478-KGM32RR71H104MUTR-ND - Tape & Reel (TR)
478-KGM32RR71H104MUCT-ND - Cut Tape (CT)
478-KGM32RR71H104MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR71H104MU
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR71H104MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,455
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.10300₹191.03
50₹14.01520₹700.76
100₹12.44030₹1,244.03
500₹9.79944₹4,899.72
1,000₹8.98406₹8,984.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.76216₹31,048.64
8,000₹7.30835₹58,466.80
12,000₹7.08097₹84,971.64
20,000₹6.82914₹1,36,582.80
28,000₹6.68187₹1,87,092.36
40,000₹6.54024₹2,61,609.60
Manufacturers Standard Package