
KGM32RR71H223KU | |
---|---|
DigiKey Part Number | 478-KGM32RR71H223KUTR-ND - Tape & Reel (TR) 478-KGM32RR71H223KUCT-ND - Cut Tape (CT) 478-KGM32RR71H223KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR71H223KU |
Description | CAP CER 0.022UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.06000 | ₹31.06 |
10 | ₹18.72400 | ₹187.24 |
50 | ₹13.77240 | ₹688.62 |
100 | ₹12.24610 | ₹1,224.61 |
500 | ₹9.68330 | ₹4,841.65 |
1,000 | ₹8.89175 | ₹8,891.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹7.85882 | ₹31,435.28 |
8,000 | ₹7.40913 | ₹59,273.04 |
12,000 | ₹7.18395 | ₹86,207.40 |
20,000 | ₹6.93441 | ₹1,38,688.20 |
28,000 | ₹6.78855 | ₹1,90,079.40 |
40,000 | ₹6.64825 | ₹2,65,930.00 |
48,000 | ₹6.58175 | ₹3,15,924.00 |
96,000 | ₹6.35780 | ₹6,10,348.80 |
1,00,000 | ₹6.34590 | ₹6,34,590.00 |