
KGM32RR72A104MU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A104MUTR-ND - Tape & Reel (TR) 478-KGM32RR72A104MUCT-ND - Cut Tape (CT) 478-KGM32RR72A104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A104MU |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A104MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.79900 | ₹177.99 |
| 50 | ₹12.99020 | ₹649.51 |
| 100 | ₹11.51780 | ₹1,151.78 |
| 500 | ₹9.03532 | ₹4,517.66 |
| 1,000 | ₹8.26933 | ₹8,269.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.12174 | ₹28,486.96 |
| 8,000 | ₹6.69553 | ₹53,564.24 |
| 12,000 | ₹6.48210 | ₹77,785.20 |
| 20,000 | ₹6.24556 | ₹1,24,911.20 |
| 28,000 | ₹6.10734 | ₹1,71,005.52 |
| 40,000 | ₹5.97434 | ₹2,38,973.60 |