6800 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72A682KU

DigiKey Part Number
478-KGM32RR72A682KUTR-ND - Tape & Reel (TR)
478-KGM32RR72A682KUCT-ND - Cut Tape (CT)
478-KGM32RR72A682KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72A682KU
Description
CAP CER 6800PF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72A682KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,030
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.68700₹206.87
50₹15.20800₹760.40
100₹13.53060₹1,353.06
500₹10.70148₹5,350.74
1,000₹9.82833₹9,828.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.61039₹34,441.56
8,000₹8.12093₹64,967.44
12,000₹7.87569₹94,508.28
20,000₹7.60402₹1,52,080.40
28,000₹7.44523₹2,08,466.44
40,000₹7.29246₹2,91,698.40
Manufacturers Standard Package